- Home ›
- All Products›
- RF & Microwave ›
- RF Accessories ›
- Other RF Accessories ›
- 5602357
5602357
Phoenix Contact
Conn Type N Adapter M/F 50Ohm ST
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Type N Adapter M/F 50Ohm ST
Search Keywords: 5602357
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:5602357
-
Alias/AKA:COAXTRAB CN-UB-280DC-SB-AS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:72 x 50 mm
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/8/26