- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 5601677
5601677
Phoenix Contact
Rail-mounted dual power outlet with two 120 V AC/15 A receptacles equipped with isolated grounding for 35 mm DIN rail per EN 6 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Rail-mounted dual power outlet with two 120 V AC/15 A receptacles equipped with isolated grounding for 35 mm DIN rail per EN 60715. The isolated grounding - indicated by the orange outlets - virtually eliminates electrical noise created by transient currents in the ground circuit.
Housing color: ivory. National version: USA. Connection type: screw.
Housing color: ivory. National version: USA. Connection type: screw.
Search Keywords: 5601677
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:5601677
-
Alias/AKA:EM-DUO-120/15/IG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:N/A
-
Mounting:N/A
-
Gender:RCP
-
Number of Contacts:6
-
Termination Method:Screw
-
Maximum Voltage Rating:125 VAC
-
Maximum Current Rating:15 A
-
Operating Temperature:-35 to 60 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
Manufacturer Stock:
2
can ship
11 Weeks
can ship
8/19/26
CUSTOMERS
ALSO BOUGHT