- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 5601283
5601283
Phoenix Contact
Rail-mounted dual power outlet with two 120 V AC/15 A receptacles equipped with transient voltage surge suppression (TVSS) for ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Rail-mounted dual power outlet with two 120 V AC/15 A receptacles equipped with transient voltage surge suppression (TVSS) for 35 mm DIN rail per EN 60715. The outlet protects laptops - instrumentation - and other sensitive 120 V AC-powered equipment from damage caused by transients on the branch circuit.
Housing color: ivory. National version: USA. Connection type: screw.
Housing color: ivory. National version: USA. Connection type: screw.
Search Keywords: 5601283
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:5601283
-
Alias/AKA:EM-DUO-120/15/SPD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:T DIN Rail
-
Gender:SKT
-
Number of Contacts:6
-
Termination Method:Screw
-
Maximum Voltage Rating:125 VAC
-
Maximum Current Rating:15 A
-
Operating Temperature:-35 to 60 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
7 Weeks
can ship
7/22/26
CUSTOMERS
ALSO BOUGHT