- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Interface ›
- 5600866
5600866
Phoenix Contact
Conn TELCO Module M 50 POS Screw ST Panel Mount 50 Terminal 2 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn TELCO Module M 50 POS Screw ST Panel Mount 50 Terminal 2 Port
Search Keywords: 5600866
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:5600866
-
Alias/AKA:FLKM 50-TEL/S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:TELCO Module
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:M
-
Termination Method:Screw
-
Number of Contacts:50
-
Maximum Voltage Rating:60 VDC
-
Maximum Current Rating:1/Contact A
-
Operating Temperature:-20 to 50 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$253.52
3
$227.74
5
$218.18
10
$214.91
25 +
$209.37
Click for Quote
Log in
to unlock special pricing