- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 5600639
Phoenix Contact
5600639
Rail-mounted dual power outlet with two 120 V AC/15 A receptacles equipped with ground fault circuit interruption (GFCI) for 3 ...
View Datasheet Accessories Notify Me
Housing color: Ivory. National version: USA. Connection type: Screw.
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:5600639
-
Alias/AKA:EM-DUO-120/15/GFI/AUX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Gender:RCP
-
Number of Contacts:3/3
-
Termination Method:Screw
-
Maximum Voltage Rating:125 VAC
-
Maximum Current Rating:15 A
-
Operating Temperature:-20 to 50 °C