- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 5600635
5600635
Phoenix Contact
Conn RJ-45 F 10 POS 10 Terminal 1 Port Cat 5
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Conn RJ-45 F 10 POS 10 Terminal 1 Port Cat 5
Search Keywords: 5600635
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:5600635
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RJ-45
-
Body Orientation:N/A
-
Mounting:N/A
-
Pitch:N/A
-
Gender:F
-
Number of Contacts:10
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT