- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 5600525
Phoenix Contact
5600525
Rail-mounted dual power outlet with two 120 V AC/20 A receptacles for 35 mm DIN rail per EN 60715. For enhanced safety - the g ...
View Datasheet Ask the Datasheet Accessories Notify Me
Housing color: Ivory. National version: USA. Connection type: Screw.
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 5600525 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536698000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
-
This product is discontinued, but still in stock.