Available Replacements
Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

5600461

Rail-mounted dual power outlet with two 120 V AC/15 A receptacles for 35 mm DIN rail per EN 60715. For enhanced safety - the g ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Rail-mounted dual power outlet with two 120 V AC/15 A receptacles for 35 mm DIN rail per EN 60715. For enhanced safety - the grounding pin is located at the top to prevent shorting between the hot and neutral blades.
Housing color: ivory. National version: USA. Connection type: screw.
Search Keywords: 5600461
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 5600461
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Body Orientation: Straight
Gender: F
Mounting: Panel Mount
Termination Method: Screw
Maximum Voltage Rating: 125 VAC
Maximum Current Rating: 15 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces 5600461?
The recommended replacement for 5600461 is 5604747 from Phoenix Contact, available from OnlineComponents.com.
Is 5600461 RoHS compliant?
Yes, 5600461 is RoHS compliant.
What is the lead time for 5600461?
The standard lead time for 5600461 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 93
Can Ship immediately
On Order:
200   can ship 11/25/26
5 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1 +
$34.60
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!