- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 5600455
5600455
Phoenix Contact
VARIOFACE module - with screw connection and High Density D-Subminiature female connector - for mounting on NS 32 or NS 35/7.5 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
VARIOFACE module - with screw connection and High Density D-Subminiature female connector - for mounting on NS 32 or NS 35/7.5 - no. of pos.: 78 - width: 169 mm
Search Keywords: 5600455
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:5600455
-
Alias/AKA:FLKM-HDSUB-78/F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:VARIOFACE Module
-
Body Orientation:N/A
-
Gender:PL
-
Pitch:N/A
-
Number of Contacts:78
-
Operating Temperature:-20 to 50 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/13/26