- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 5600170-121
5600170-121
Phoenix Contact
Connector Accessories Marker Card Card White Labeled Horizontal Consecutive Numbers From 1 to 250 Mounting Type Adhesive For T ...
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Connector Accessories Marker Card Card White Labeled Horizontal Consecutive Numbers From 1 to 250 Mounting Type Adhesive For Terminal Block Polyester White
Search Keywords: 5600170121
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:5600170-121
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
1 -
Type:Marker Card
-
Dimension:3.8 mm
-
Operating Temperature:-40 to 100 °C
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT