- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Interface ›
- 5541234
5541234
Phoenix Contact
Conn TELCO Module F 50 POS Screw ST Panel Mount 50 Terminal 2 Port
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn TELCO Module F 50 POS Screw ST Panel Mount 50 Terminal 2 Port
Search Keywords: 5541234
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:5541234
-
Alias/AKA:FLKM-50-TEL/B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:TELCO Module
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:F
-
Termination Method:Screw
-
Number of Contacts:50
-
Maximum Voltage Rating:60 VDC
-
Maximum Current Rating:N/A
-
Operating Temperature:-20 to 50 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Manufacturer Stock:
5
can ship
9 Weeks
can ship
7/13/26