Available Replacements
Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

5531105

Thermal Magnetic Circuit Breaker - 6A - One Pole - Max. 250VAC/80VDC

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Thermal Magnetic Circuit Breaker - 6A - One Pole - Max. 250VAC/80VDC
Search Keywords: 5531105
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    5531105
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200020
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Thermal Magnetic
  • Voltage Rating:
    250,80 VAC|VDC
  • Number of Poles:
    1
  • Current Rating:
    6 A
  • Terminal Design:
    N/A
  • Operating Temperature:
    0 to 55 °C
  • Mounting:
    DIN Rail
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 5531105 discontinued?
Yes, 5531105 from Phoenix Contact is discontinued (end-of-life July 2026). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 5531105?
The recommended replacement for 5531105 is 0916608 from Phoenix Contact, available from OnlineComponents.com.
Is 5531105 RoHS compliant?
Yes, 5531105 is RoHS compliant.
What is the lead time for 5531105?
The standard lead time for 5531105 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9
Ships today, if you order in
Minimum Order Quantity:
3
ADD TO CART
Price (USD)
Qty
Unit Price
3 +
$57.36
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!