Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

5525946

Interface Module Terminal Blocks - 10 Position - Screw Connection To RJ11/RJ45 Jack - 14 AWG.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Interface Module Terminal Blocks - 10 Position - Screw Connection To RJ11/RJ45 Jack - 14 AWG.
Search Keywords: 5525946
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 5525946
Alias/AKA: UMK-RJ-45/10
Unit of Measure: Per Each
RoHS: Yes
HTS: 8537109170
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 5525946 RoHS compliant?
Yes, 5525946 is RoHS compliant.
What is the lead time for 5525946?
The standard lead time for 5525946 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 24
Can Ship immediately
Manufacturer Stock:
93 can ship
6 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$89.82
5 +
$85.33
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!