5452885
Phoenix Contact
Conn Terminal Block F 7 POS 5.08mm Screw ST Cable Mount 12A
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Terminal Block F 7 POS 5.08mm Screw ST Cable Mount 12A
Search Keywords: 5452885
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:5452885
-
Alias/AKA:BCVP-508W-7-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Orientation:Straight
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
90
Ships today, if you order in
Minimum Order Quantity:
25
Price (USD)
Qty
Unit Price
50
$3.29
100
$2.86
250
$2.70
500
$2.55
1,000
$2.51
2,500
$2.45
5,000 +
$2.41
Click for Quote
Log in
to unlock special pricing