5452859
Phoenix Contact
Conn Terminal Block F 4 POS 5mm Screw ST Cable Mount 12A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block F 4 POS 5mm Screw ST Cable Mount 12A
Search Keywords: 5452859
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:5452859
-
Alias/AKA:BCVP-500W-4-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
10
$3.75
25
$2.05
50
$1.80
100
$1.71
250
$1.67
500
$1.60
1,000 +
$1.56
Click for Quote
Log in
to unlock special pricing