5452761
Phoenix Contact
Conn Terminal Block F 12 POS 5.08mm Screw ST Cable Mount 12A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block F 12 POS 5.08mm Screw ST Cable Mount 12A
Search Keywords: 5452761
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:5452761
-
Alias/AKA:BCVP-508R-12 BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$8.92
10
$5.56
25
$5.15
50
$4.93
100
$4.74
250
$4.61
500
$4.49
1,000 +
$4.38
Click for Quote
Log in
to unlock special pricing