5452609
Phoenix Contact
Conn Terminal Block 9 POS 3.5mm Solder ST Thru-Hole 13.5A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 9 POS 3.5mm Solder ST Thru-Hole 13.5A
Search Keywords: 5452609
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:5452609
-
Alias/AKA:BC-350X9-9-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Body Orientation:Straight3817
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
10
$3.19
50
$2.83
300
$2.40
500
$2.37
1,000
$2.33
2,500
$2.28
5,000
$2.25
7,500 +
$2.21
Click for Quote
Log in
to unlock special pricing