- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 5452180
Phoenix Contact
5452180
Conn PC Terminal Block F 6 POS 3.5mm Screw RA Cable Mount 8A
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn PC Terminal Block F 6 POS 3.5mm Screw RA Cable Mount 8A
Search Keywords: 5452180
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:5452180
-
Alias/AKA:BCP-350-6-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:3.5 mm
-
Number of Circuits:6
-
Maximum Voltage Rating:160 V
-
Maximum Current Rating:8 A
-
Wire Size:14-30 AWG
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 5452180 RoHS compliant?
Yes, 5452180 is RoHS compliant.
What is the lead time for 5452180?
The standard lead time for 5452180 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
98
Ships today, if you order in
Minimum Order Quantity:
10
12 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
10
$3.27
50
$2.97
100
$2.96
300
$2.83
500
$2.79
1,000
$2.78
2,500
$2.74
5,000 +
$2.73
Click for Quote
Log in
to unlock special pricing