- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 5452179
5452179
Phoenix Contact
Conn PC Terminal Block RCP 5 POS 3.81mm Screw RA Cable Mount 8A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn PC Terminal Block RCP 5 POS 3.81mm Screw RA Cable Mount 8A
Search Keywords: 5452179
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:5452179
-
Alias/AKA:BCP-350-5-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:PC Terminal Block
-
Mounting:Cable Mount
-
Gender:RCP
-
Termination Method:Screw
-
Pitch:3.81 mm
-
Number of Circuits:5
-
Maximum Voltage Rating:160 V
-
Maximum Current Rating:8 A
-
Wire Size:16-24 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
90
Ships today, if you order in
Minimum Order Quantity:
5
11 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
5
$2.73
50
$2.48
100
$2.44
300
$2.36
500
$2.32
1,000
$2.29
2,500
$2.25
5,000 +
$2.22
Click for Quote
Log in
to unlock special pricing