- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5452144
Phoenix Contact
5452144
Conn Shrouded Header HDR 16 POS 5mm Solder ST Top Entry Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Shrouded Header HDR 16 POS 5mm Solder ST Top Entry Thru-Hole
Search Keywords: 5452144
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:5452144
-
Alias/AKA:BCH-500VS-16-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Shrouded Header3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:5 mm
-
Number of Contacts:16
-
Maximum Voltage Rating:3203584V
-
Maximum Current Rating:12 A
-
Termination Method:Solder3593
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 5452144 RoHS compliant?
Yes, 5452144 is RoHS compliant.
What is the lead time for 5452144?
The standard lead time for 5452144 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
13 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
100
$2.99
300
$2.71
500
$2.67
1,000
$2.63
2,500
$2.57
5,000
$2.53
7,500
$2.50
10,000 +
$2.49
Click for Quote
Log in
to unlock special pricing