Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

5452140

Conn Shrouded Header HDR 12 POS 5mm Solder ST Top Entry Thru-Hole

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Shrouded Header HDR 12 POS 5mm Solder ST Top Entry Thru-Hole
Search Keywords: 5452140
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    5452140
  • Alias/AKA:
    BCH-500VS-12-BK
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Shrouded Header3594
  • Body Orientation:
    Straight3574
  • Gender:
    HDR3578
  • Mounting:
    Through Hole3586
  • Pitch:
    5 mm
  • Number of Contacts:
    12
  • Maximum Voltage Rating:
    3203584V
  • Maximum Current Rating:
    12 A
  • Termination Method:
    Solder3593
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 5452140 RoHS compliant?
Yes, 5452140 is RoHS compliant.
What is the lead time for 5452140?
The standard lead time for 5452140 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks can ship 12/1/26
Backorder
Price (USD)
Qty
Unit Price
100
$2.08
300
$1.96
500
$1.88
1,000
$1.83
2,500
$1.78
5,000
$1.76
7,500
$1.74
10,000 +
$1.73
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!