- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5452073
Phoenix Contact
5452073
Conn Wire to Board HDR 6 POS 5.08mm Solder RA Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Wire to Board HDR 6 POS 5.08mm Solder RA Thru-Hole
Search Keywords: 5452073
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:5452073
-
Alias/AKA:BCH-508HS-6-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5.08 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:320 V
-
Maximum Current Rating:12 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 5452073 RoHS compliant?
Yes, 5452073 is RoHS compliant.
What is the lead time for 5452073?
The standard lead time for 5452073 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
13 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
100
$0.960
300
$0.945
500
$0.931
1,000
$0.855
2,500
$0.832
5,000
$0.810
7,500
$0.808
10,000 +
$0.800
Click for Quote
Log in
to unlock special pricing