- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5452034
5452034
Phoenix Contact
Conn Shrouded Header HDR 9 POS 3.81mm Solder RA Side Entry Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Shrouded Header HDR 9 POS 3.81mm Solder RA Side Entry Thru-Hole
Search Keywords: 5452034
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:5452034
-
Alias/AKA:BCH-381H-9-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Shrouded Header3594
-
Body Orientation:Right Angle3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:3.81 mm
-
Number of Contacts:9
-
Maximum Voltage Rating:1603584V
-
Maximum Current Rating:8 A
-
Termination Method:Solder3593
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
13 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
100
$1.77
300
$1.67
500
$1.60
1,000
$1.56
2,500
$1.52
5,000
$1.50
7,500
$1.47
10,000 +
$1.45
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments