- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5452028
5452028
Phoenix Contact
Conn Wire to Board HDR 3 POS 3.81mm Solder RA Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Wire to Board HDR 3 POS 3.81mm Solder RA Thru-Hole
Search Keywords: 5452028
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:5452028
-
Alias/AKA:BCH-381H-3-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.81 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:160 V
-
Maximum Current Rating:8 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
Buy all 3 in-stock or the regular minimum order quantity of 100
Stock lot only:
3
Minimum Order Quantity:
100
Order Increment:
100
11 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
1
$0.5639
100
$0.5126
300
$0.4704
1,000
$0.4633
2,500
$0.4448
5,000
$0.4381
7,500
$0.4316
10,000 +
$0.4251
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments