- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 5451417
5451417
Phoenix Contact
Conn Terminal Block F 5 POS 5.08mm Screw ST Cable Mount 12A
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Terminal Block F 5 POS 5.08mm Screw ST Cable Mount 12A
Search Keywords: 5451417
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:5451417
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:5.08 mm
-
Number of Circuits:5
-
Maximum Voltage Rating:320 V
-
Maximum Current Rating:12 A
-
Wire Size:12-24 AWG
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35
Can Ship immediately
Buy all 35 in-stock or the regular minimum order quantity of 50
Stock lot only:
35
Minimum Order Quantity:
50
Order Increment:
50
Price (USD)
Qty
Unit Price
1
$1.848
50
$1.680
100
$1.630
250
$1.580
500
$1.550
1,000
$1.530
2,500
$1.500
5,000
$1.480
7,500 +
$1.460
Click for Quote
Log in
to unlock special pricing
Possible Replacement
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 5 - pitch: 5.08 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin
In Stock:
302
Minimum Order:
5