- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 5448954
Phoenix Contact
5448954
Conn Terminal Block F 16 POS 5.08mm Screw RA Panel Mount 12A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Terminal Block F 16 POS 5.08mm Screw RA Panel Mount 12A
Search Keywords: 5448954
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:5448954
-
Alias/AKA:BCP-508F-16-GN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Terminal Block
-
Mounting:Panel Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:5.08 mm
-
Number of Circuits:16
-
Maximum Voltage Rating:320 V
-
Maximum Current Rating:12 A
-
Wire Size:N/A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 5448954 RoHS compliant?
Yes, 5448954 is RoHS compliant.
What is the lead time for 5448954?
The standard lead time for 5448954 is approximately 11 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
11 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
25
$12.19
50
$9.15
75
$8.54
100 +
$8.37
Click for Quote
Log in
to unlock special pricing