Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

5448475

Conn Terminal Block F 5 POS 5mm Screw RA Panel Mount 12A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Terminal Block F 5 POS 5mm Screw RA Panel Mount 12A
Search Keywords: 5448475
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    5448475
  • Alias/AKA:
    BCP-500F-5-GN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Terminal Block
  • Mounting:
    Panel Mount
  • Gender:
    F
  • Termination Method:
    Screw
  • Pitch:
    5 mm
  • Number of Circuits:
    5
  • Maximum Voltage Rating:
    320 V
  • Maximum Current Rating:
    12 A
  • Wire Size:
    12-24 AWG
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 5448475 RoHS compliant?
Yes, 5448475 is RoHS compliant.
What is the lead time for 5448475?
The standard lead time for 5448475 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
13 Weeks can ship 12/23/26
Backorder
Price (USD)
Qty
Unit Price
100
$2.92
300
$2.64
500
$2.60
1,000
$2.57
2,500
$2.50
5,000
$2.47
7,500
$2.44
10,000 +
$2.43
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!