- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 5448459
5448459
Phoenix Contact
Conn Terminal Block F 3 POS 5mm Screw RA Panel Mount 12A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block F 3 POS 5mm Screw RA Panel Mount 12A
Search Keywords: 5448459
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:5448459
-
Alias/AKA:BCP-500F-3-GN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Terminal Block3837
-
Mounting:Panel Mount3828
-
Gender:F3821
-
Termination Method:Screw3836
-
Pitch:5 mm
-
Number of Circuits:33829
-
Maximum Voltage Rating:3203826V
-
Maximum Current Rating:12 A
-
Wire Size:12-24 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
13 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
100
$1.76
300
$1.66
500
$1.59
1,000
$1.55
2,500
$1.51
5,000
$1.49
7,500
$1.47
10,000 +
$1.44
Click for Quote
Log in
to unlock special pricing