- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 5448268
5448268
Phoenix Contact
Conn PC Terminal Block F 6 POS 5mm Screw RA Cable Mount 12A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn PC Terminal Block F 6 POS 5mm Screw RA Cable Mount 12A
Search Keywords: 5448268
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:5448268
-
Alias/AKA:BCP-500-6-GN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:5 mm
-
Number of Circuits:6
-
Maximum Voltage Rating:320 V
-
Maximum Current Rating:12 A
-
Wire Size:12-24 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4,000
can ship
Minimum Order Quantity:
10
11 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
10
$3.33
50
$2.96
300
$2.51
500
$2.47
1,000
$2.44
2,500
$2.38
5,000
$2.34
7,500 +
$2.31
Click for Quote
Log in
to unlock special pricing