Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

5447926

Conn Terminal Block F 8 POS 3.81mm Screw RA Cable Mount 8A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Terminal Block F 8 POS 3.81mm Screw RA Cable Mount 8A
Search Keywords: 5447926
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 5447926
Alias/AKA: BCP-381-8-GN
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Terminal Block
Mounting: Cable Mount
Gender: F
Termination Method: Screw
Pitch: 3.81 mm
Number of Circuits: 8
Maximum Voltage Rating: 160 V
Maximum Current Rating: 8 A
Wire Size: 16-24 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 5447926 RoHS compliant?
Yes, 5447926 is RoHS compliant.
What is the lead time for 5447926?
The standard lead time for 5447926 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 227
Can Ship immediately
Minimum Order Quantity:
5
11 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$5.34
50
$4.45
100
$4.20
300
$3.97
500
$3.92
1,000
$3.82
2,500
$3.77
5,000 +
$3.72
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!