- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 5447890
5447890
Phoenix Contact
Conn Terminal Block F 5 POS 3.81mm Screw RA Cable Mount 8A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Terminal Block F 5 POS 3.81mm Screw RA Cable Mount 8A
Search Keywords: 5447890
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:5447890
-
Alias/AKA:BCP-381-5-GN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:3.81 mm
-
Number of Circuits:5
-
Maximum Voltage Rating:160 V
-
Maximum Current Rating:8 A
-
Wire Size:16-24 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Minimum Order Quantity:
10
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
10
$2.36
50
$2.21
300
$2.04
500
$2.01
1,000
$1.98
2,500
$1.95
5,000 +
$1.92
Click for Quote
Log in
to unlock special pricing