Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

5447861

Conn Terminal Block F 2 POS 3.81mm Screw RA Cable Mount 8A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Terminal Block F 2 POS 3.81mm Screw RA Cable Mount 8A
Search Keywords: 5447861
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 5447861
Alias/AKA: BCP-381-2-GN
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Terminal Block
Mounting: Cable Mount
Gender: F
Termination Method: Screw
Pitch: 3.81 mm
Number of Circuits: 2
Maximum Voltage Rating: 160 V
Maximum Current Rating: 8 A
Wire Size: 16-24 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 5447861 RoHS compliant?
Yes, 5447861 is RoHS compliant.
What is the lead time for 5447861?
The standard lead time for 5447861 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,735
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
11 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.963
300
$0.938
500
$0.928
1,000
$0.912
2,500
$0.898
5,000
$0.888
7,500
$0.878
10,000 +
$0.876
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!