Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

5447557

Conn PC Terminal Block F 7 POS 3.5mm Screw Cable Mount 8A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn PC Terminal Block F 7 POS 3.5mm Screw Cable Mount 8A
Search Keywords: 5447557
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    5447557
  • Alias/AKA:
    BCP-350-7-GN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Terminal Block
  • Mounting:
    Cable Mount
  • Gender:
    F
  • Termination Method:
    Screw
  • Pitch:
    3.5 mm
  • Number of Circuits:
    7
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    8 A
  • Wire Size:
    N/A
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 5447557 RoHS compliant?
Yes, 5447557 is RoHS compliant.
What is the lead time for 5447557?
The standard lead time for 5447557 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Ships today, if you order in
Minimum Order Quantity:
5
12 Weeks can ship 12/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$3.87
50
$3.52
100
$3.42
300
$3.33
500
$3.31
1,000
$3.27
2,500
$3.25
5,000 +
$3.23
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!