- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5447544
Phoenix Contact
5447544
Conn Shrouded Header HDR 24 POS 5.08mm Solder ST Top Entry Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Shrouded Header HDR 24 POS 5.08mm Solder ST Top Entry Thru-Hole
Search Keywords: 5447544
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:5447544
-
Alias/AKA:BCH-508VS-24-GN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5.08 mm
-
Number of Contacts:24
-
Maximum Voltage Rating:320 V
-
Maximum Current Rating:12 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 5447544 RoHS compliant?
Yes, 5447544 is RoHS compliant.
What is the lead time for 5447544?
The standard lead time for 5447544 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
70
Can Ship immediately
Minimum Order Quantity:
5
13 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
5
$3.66
50
$3.32
100
$3.23
300
$3.14
500
$3.12
1,000
$3.09
2,500
$3.07
5,000 +
$3.05
Click for Quote
Log in
to unlock special pricing