- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5447421
5447421
Phoenix Contact
Conn Shrouded Header HDR 12 POS 5.08mm Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Shrouded Header HDR 12 POS 5.08mm Solder ST Thru-Hole
Search Keywords: 5447421
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:5447421
-
Alias/AKA:BCH-508VS-12-GN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5.08 mm
-
Number of Contacts:12
-
Maximum Voltage Rating:320 V
-
Maximum Current Rating:12 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
48
Ships today, if you order in
Buy all 48 in-stock or the regular minimum order quantity of 100
Stock lot only:
48
Minimum Order Quantity:
100
Order Increment:
100
11 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
1
$1.606
100
$1.460
300
$1.420
500
$1.390
1,000
$1.370
2,500
$1.350
5,000
$1.330
7,500 +
$1.310
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments