- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5447353
5447353
Phoenix Contact
Conn Shrouded Header (4 Sides) HDR 2 POS 5.08mm Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Shrouded Header (4 Sides) HDR 2 POS 5.08mm Solder ST Thru-Hole
Search Keywords: 5447353
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:5447353
-
Alias/AKA:BCH-508VS-2-GN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5.08 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:320 V
-
Maximum Current Rating:12 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,900
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
11 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
100
$0.2470
500
$0.2370
2,500
$0.2334
5,000
$0.2224
7,500
$0.2191
25,000
$0.2158
50,000 +
$0.2125
Click for Quote
Log in
to unlock special pricing