- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5446817
Phoenix Contact
5446817
Conn Shrouded Header HDR 14 POS 5.08mm Solder RA Side Entry Thru-Hole
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:5446817
-
Alias/AKA:BCH-508HS-14-GN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
100 -
Type:Shrouded Header3594
-
Body Orientation:Right Angle3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:5.08 mm
-
Number of Contacts:14
-
Maximum Voltage Rating:3203584V
-
Maximum Current Rating:12 A
-
Termination Method:Solder3593
-
Operating Temperature:N/A