- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5445892
5445892
Phoenix Contact
Conn Shrouded Header HDR 2 POS 5mm Solder ST Top Entry Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Shrouded Header HDR 2 POS 5mm Solder ST Top Entry Thru-Hole
Search Keywords: 5445892
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:5445892
-
Alias/AKA:BCH-500VF-2-GN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Shrouded Header3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:5 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:3203584V
-
Maximum Current Rating:12 A
-
Termination Method:Solder3593
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
13 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
100
$0.836
300
$0.709
1,000
$0.698
2,500
$0.624
5,000
$0.615
7,500
$0.605
10,000
$0.596
15,000 +
$0.587
Click for Quote
Log in
to unlock special pricing