- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5445261
Phoenix Contact
5445261
Conn Shrouded Header HDR 3 POS 5mm Solder RA Side Entry Thru-Hole Cardboard
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Shrouded Header HDR 3 POS 5mm Solder RA Side Entry Thru-Hole Cardboard
Search Keywords: 5445261
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:5445261
-
Alias/AKA:BCH-500HF-3-GN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Shrouded Header3594
-
Body Orientation:Right Angle3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:5 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:3203584V
-
Maximum Current Rating:12 A
-
Termination Method:Solder3593
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 5445261 RoHS compliant?
Yes, 5445261 is RoHS compliant.
What is the lead time for 5445261?
The standard lead time for 5445261 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4,900
can ship
Minimum Order Quantity:
100
Order Increment:
100
13 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
100
$1.37
300
$1.33
500
$1.32
1,000
$1.20
2,500
$1.19
5,000
$1.16
7,500
$1.14
10,000 +
$1.13
Click for Quote
Log in
to unlock special pricing