- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5445038
5445038
Phoenix Contact
Conn Wire to Board HDR 3 POS 5mm Solder RA Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Wire to Board HDR 3 POS 5mm Solder RA Thru-Hole
Search Keywords: 5445038
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:5445038
-
Alias/AKA:BCH-500H-3-GN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:320 V
-
Maximum Current Rating:12 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
40,600
can ship
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
100
$0.5571
500
$0.4727
1,000
$0.4656
2,500
$0.4216
5,000
$0.4153
7,500
$0.4091
10,000
$0.4029
15,000 +
$0.3969
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments