- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5444657
5444657
Phoenix Contact
Conn Wire to Board HDR 3 POS 3.81mm Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Wire to Board HDR 3 POS 3.81mm Solder ST Thru-Hole
Search Keywords: 5444657
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:5444657
-
Alias/AKA:BCH-381V-3-GN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.81 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:160 V
-
Maximum Current Rating:8 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,300
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
100
$0.4955
300
$0.4547
1,000
$0.4479
2,500
$0.4300
5,000
$0.4235
7,500
$0.4172
10,000 +
$0.4109
Click for Quote
Log in
to unlock special pricing