- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5444330
5444330
Phoenix Contact
Conn Shrouded Header HDR 9 POS 3.81mm Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Shrouded Header HDR 9 POS 3.81mm Solder ST Thru-Hole
Search Keywords: 5444330
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:5444330
-
Alias/AKA:BCH-381H-9-GN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.81 mm
-
Number of Contacts:9
-
Maximum Voltage Rating:160 V
-
Maximum Current Rating:8 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
59
Can Ship immediately
Buy all 59 in-stock or the regular minimum order quantity of 100
Stock lot only:
59
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1
$1.496
100
$1.360
300
$1.320
500
$1.290
1,000
$1.270
2,500
$1.250
5,000
$1.230
7,500 +
$1.220
Click for Quote
Log in
to unlock special pricing