- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 5442772
Phoenix Contact
5442772
Conn Terminal Block 5 POS 3.81mm Solder ST Thru-Hole 13.5A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Terminal Block 5 POS 3.81mm Solder ST Thru-Hole 13.5A
Search Keywords: 5442772
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:5442772
-
Alias/AKA:BC-381X9-5-GN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Terminal Block3837
-
Mounting:Through Hole3828
-
Gender:N/A
-
Termination Method:Solder3836
-
Pitch:3.81 mm
-
Number of Circuits:53829
-
Maximum Voltage Rating:2003826V
-
Maximum Current Rating:13.5 A
-
Wire Size:16-26 AWG
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 5442772 RoHS compliant?
Yes, 5442772 is RoHS compliant.
What is the lead time for 5442772?
The standard lead time for 5442772 is approximately 11 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
11 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
100
$1.52
300
$1.47
500
$1.46
1,000
$1.33
2,500
$1.31
5,000
$1.28
7,500
$1.26
10,000 +
$1.25
Click for Quote
Log in
to unlock special pricing