- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 5442675
5442675
Phoenix Contact
Conn PC Terminal Block 8 POS 3.5mm Solder ST Thru-Hole 13.5A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn PC Terminal Block 8 POS 3.5mm Solder ST Thru-Hole 13.5A
Search Keywords: 5442675
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:5442675
-
Alias/AKA:BC-350X9-8-GN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:PC Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:3.5 mm
-
Number of Circuits:8
-
Maximum Voltage Rating:200 V
-
Maximum Current Rating:13.5 A
-
Wire Size:16-26 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
11 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
10
$2.75
100
$2.29
300
$2.16
500
$2.05
1,000
$2.02
2,500
$1.97
5,000
$1.94
7,500 +
$1.91
Click for Quote
Log in
to unlock special pricing