- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 5441980
Phoenix Contact
5441980
Conn Terminal Block F 2 POS 5.08mm Screw RA Cable Mount 12A
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Terminal Block F 2 POS 5.08mm Screw RA Cable Mount 12A
Search Keywords: 5441980
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:5441980
-
Alias/AKA:BCP-508-2-GN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:5.08 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:320 V
-
Maximum Current Rating:12 A
-
Wire Size:12-24 AWG
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 5441980 RoHS compliant?
Yes, 5441980 is RoHS compliant.
What is the lead time for 5441980?
The standard lead time for 5441980 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
89
Can Ship immediately
Buy all 89 in-stock or the regular minimum order quantity of 100
On Order:
2,000
can ship 11/20/26
Stock lot only:
89
Minimum Order Quantity:
100
Order Increment:
100
13 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
1
$0.8745
100
$0.7950
300
$0.7930
500
$0.7860
1,000
$0.7780
2,500
$0.7770
5,000
$0.7750
7,500
$0.7730
10,000 +
$0.7710
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT