Image is representational - see mfr. specs

Conn Shrouded Header HDR 7 POS 5.08mm Solder ST Top Entry Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Shrouded Header HDR 7 POS 5.08mm Solder ST Top Entry Thru-Hole
Search Keywords: 5441922
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    5441922
  • Alias/AKA:
    BCH-508VS-7-GN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Shrouded Header3594
  • Body Orientation:
    Straight3574
  • Gender:
    HDR3578
  • Mounting:
    Through Hole3586
  • Pitch:
    5.08 mm
  • Number of Contacts:
    7
  • Maximum Voltage Rating:
    3203584V
  • Maximum Current Rating:
    12 A
  • Termination Method:
    Solder3593
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks can ship 8/24/26
Backorder
Price (USD)
Qty
Unit Price
100
$1.120
300
$1.103
500
$1.086
1,000
$0.997
2,500
$0.971
5,000
$0.945
7,500
$0.931
10,000 +
$0.917
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!