- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 5441249
Phoenix Contact
5441249
Conn PC Terminal Block F 6 POS 3.5mm Screw Cable Mount 8A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn PC Terminal Block F 6 POS 3.5mm Screw Cable Mount 8A
Search Keywords: 5441249
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:5441249
-
Alias/AKA:BCP-350-6-GN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:PC Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:3.5 mm
-
Number of Circuits:6
-
Maximum Voltage Rating:160 V
-
Maximum Current Rating:8 A
-
Wire Size:16-24 AWG
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 5441249 RoHS compliant?
Yes, 5441249 is RoHS compliant.
What is the lead time for 5441249?
The standard lead time for 5441249 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
5
$7.29
50
$5.11
100
$4.79
300
$4.69
500
$4.38
1,000
$4.37
2,500
$4.36
5,000 +
$4.35
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT