- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 5436034
5436034
Phoenix Contact
Conn Terminal Block F 10 POS 5.08mm Screw RA Panel Mount 12A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block F 10 POS 5.08mm Screw RA Panel Mount 12A
Search Keywords: 5436034
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:5436034
-
Alias/AKA:BCP-508F-10-GY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Terminal Block
-
Mounting:Panel Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:5.08 mm
-
Number of Circuits:10
-
Maximum Voltage Rating:320 V
-
Maximum Current Rating:12 A
-
Wire Size:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
11 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
5
$7.14
25
$6.33
100
$5.61
300
$5.23
500
$5.16
1,000
$5.08
2,500
$5.00
5,000 +
$4.93
Click for Quote
Log in
to unlock special pricing