- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 5435983
5435983
Phoenix Contact
Conn Terminal Block 5 POS 5.08mm Screw RA Cable Mount 12A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 5 POS 5.08mm Screw RA Cable Mount 12A
Search Keywords: 5435983
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:5435983
-
Alias/AKA:BCP-508F-5-GY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:5.08 mm
-
Number of Circuits:5
-
Maximum Voltage Rating:320 V
-
Maximum Current Rating:12 A
-
Wire Size:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
13 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
10
$3.59
50
$3.19
300
$2.71
500
$2.67
1,000
$2.63
2,500
$2.57
5,000
$2.53
7,500 +
$2.49
Click for Quote
Log in
to unlock special pricing