- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 5435747
5435747
Phoenix Contact
The 5435747 is a 4-position printed-circuit board connector with a 5.08 mm pitch and a screw connection method.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 5435747 is a 4-position printed-circuit board connector with a 5.08 mm pitch and a screw connection method.
Search Keywords: 5435747
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:5435747
-
Alias/AKA:BCP-508-4-GY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:5.08 mm
-
Number of Circuits:4
-
Maximum Voltage Rating:320 V
-
Maximum Current Rating:12 A
-
Wire Size:12-24 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
11 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
100
$2.35
300
$2.21
500
$2.11
1,000
$2.04
2,500
$2.03
5,000
$2.02
7,500
$2.01
10,000 +
$2.00
Click for Quote
Log in
to unlock special pricing